Electromechanical Relay 18VDC 1.62KOhm 2A DPDT(59x30x39)mm THT Micro Miniature Polarized Relay
American Zettler AZ8461-18 technical specifications.
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ8461-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.