
Signal Relay 24VDC 2.88KOhm 2A DPDT(59x30x39)mm THT Micro Miniature Polarized Relay
American Zettler AZ8461-24 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8461-24 to view detailed technical specifications.
No datasheet is available for this part.