Electromechanical Relay 3VDC 64.3Ohm 2A DPDT(59x30x39)mm THT Micro Miniature Polarized Relay
American Zettler AZ8461-3 technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8461-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.