
The AZ8461-5 is a 5V coil voltage, 28.09mA coil current, DPDT relay with a maximum current rating of 2A and a maximum operating temperature of 95°C. It features a DIP package with a through hole mount and a silver contact material. The relay is RoHS compliant and has a maximum voltage rating of 220V DC and 250V AC. It operates in 3ms and has a weight of 1.5g.
American Zettler AZ8461-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Height | 965um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| Width | 737um |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8461-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
