American Zettler AZ8461P1-9 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ8461P1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.