
The AZ8462-12 is a DPDT electromechanical relay with a coil voltage of 12V and a maximum current rating of 2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay has a throw configuration of DPDT and is mounted through a hole. It can withstand a maximum voltage rating of 220V DC and 250V AC.
American Zettler AZ8462-12 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8462-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.