
Signal Relay 24VDC 4.114KOhm 2A DPDT (15.2x7.7x9.2)mm THT Micro Miniature Polarized Relay
American Zettler AZ8462-24 technical specifications.
| Coil Current | 5.83mA |
| Coil Resistance | 4.114kR |
| Coil Voltage (DC) | 24V |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8462-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.