
The AZ8462-3 is a dual-pole double-throw relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It features a DIP package and a through-hole mount. The relay operates within a temperature range of -40°C to 85°C and has a contact material of gold and silver. It is RoHS compliant and has a coil voltage of 3V DC.
American Zettler AZ8462-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8462-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
