Signal Relay 6VDC 257Ohm 2A DPDT (15.2x7.7x9.2)mm THT Micro Miniature Polarized Relay
American Zettler AZ8462-6 technical specifications.
| Coil Current | 23.35mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8462-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.