
American Zettler AZ8462S-5 technical specifications.
| Coil Current | 28.09mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8462S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
