American Zettler AZ847-3 technical specifications.
| Number of Terminals | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ847-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.