
American Zettler AZ851P1-3 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ851P1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.