The AZ852-12 relay has a DPDT contact arrangement and a 2 Form C contact form. It operates at a DC coil voltage of 12VDC with a coil current of 11.67mA and a coil resistance of 1028 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 250VAC and 2A with a maximum switching power of 60W or 62.5VA. The relay is constructed with a non-latching mechanism and has an operate time of 3ms. It is available in a DIP package type and is suitable for through-hole mounting with a PC pin termination style. The relay's operating temperature range is from -40°C to 85°C.
American Zettler AZ852-12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | >1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ852-12 to view detailed technical specifications.
No datasheet is available for this part.