
The AZ852S-12 is a 12V DPDT relay with a maximum current rating of 2A and an operating temperature range of -40°C to 85°C. It is designed for surface mount applications and is lead free. The relay has a coil voltage of 12V and a coil resistance of 1.028kR. It is RoHS compliant and available in tape and reel packaging.
American Zettler AZ852S-12 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ852S-12 to view detailed technical specifications.
No datasheet is available for this part.