The AZ852S1-3 is a general purpose electromechanical relay with a DPDT throw configuration, rated for 2A and 220V DC. It has a coil current of 46.66mA and a coil resistance of 64.3 ohms. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a surface mount package with a gull wing termination and is supplied on tape and reel.
American Zettler AZ852S1-3 technical specifications.
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ852S1-3 to view detailed technical specifications.
No datasheet is available for this part.