The AZ852S1-4.5 relay is a DPDT electromechanical relay with a coil voltage of 4.5V and a maximum current rating of 2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay is designed for surface mount applications and features a maximum voltage rating of 220V DC and 250V AC.
American Zettler AZ852S1-4.5 technical specifications.
| Coil Current | 31.03mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ852S1-4.5 to view detailed technical specifications.
No datasheet is available for this part.