The AZ852S1-6 is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay has a coil voltage of 6V and a coil resistance of 257 ohms, drawing a current of 23.35mA. It measures 10.7mm in length, 7.19mm in width, and 5.26mm in height.
American Zettler AZ852S1-6 technical specifications.
| Coil Current | 23.35mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Height | 5.26mm |
| Length | 10.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 7.19mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ852S1-6 to view detailed technical specifications.
No datasheet is available for this part.