
American Zettler AZ853PS-24 technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ853PS-24 to view detailed technical specifications.
No datasheet is available for this part.
