American Zettler AZ880-1A-12DEA technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ880-1A-12DEA to view detailed technical specifications.
No datasheet is available for this part.
