
American Zettler AZ880-1AB-12DE technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Life (Hours) | 1Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ880-1AB-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.