The AZ880P1-1AB-24DEA is a 24V SPST relay with a maximum current rating of 8A and a maximum voltage rating of 150V DC. It operates within a temperature range of -40°C to 70°C. The relay is designed for through hole mounting.
American Zettler AZ880P1-1AB-24DEA technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ880P1-1AB-24DEA to view detailed technical specifications.
No datasheet is available for this part.