The AZ880P2-1AB-12DEA is a SPST electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 150V DC and 380V AC. The relay is rated for a maximum current of 8A and has a coil resistance of 514R. It is designed for through-hole mounting and has a coil current of 23.3mA at 12V DC.
American Zettler AZ880P2-1AB-12DEA technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ880P2-1AB-12DEA to view detailed technical specifications.
No datasheet is available for this part.