The AZ881-1A-5DF is a single-pole single-throw normally open electromechanical relay with a 5VDC coil voltage rating and 60.24mA coil current. The relay has a coil resistance of 83 ohms and a maximum pick-up voltage of 4VDC. It can switch up to 150W or 2kVA and has a maximum switching current of 8A. The relay is constructed with a non-latching mechanism and has a operate time of 5ms. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -40 to 70 degrees Celsius.
American Zettler AZ881-1A-5DF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 60.24mA |
| Coil Resistance | 83Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | >0.5VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ881-1A-5DF to view detailed technical specifications.
No datasheet is available for this part.