The AZ881-1AB-12DEA is a SPST-NO/SPST-NC electromechanical relay with a contact arrangement of 1 Form A and 1 Form B. It has a DC coil voltage of 12VDC and a coil current of 25mA. The relay's coil resistance is 480 ohms and it has a maximum pick-up voltage of 9.6VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 380V and a maximum DC switching voltage of 150V. The relay can switch up to 8A and 2kVA of power. It is mounted through a hole and has a termination style of PC pin with 6 terminals. The relay is constructed with a non-latching mechanism and has an operate time of 5ms. It is available in a DIP package and operates between -40°C and 70°C.
American Zettler AZ881-1AB-12DEA technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 25mA |
| Coil Resistance | 480Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | >1.2VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ881-1AB-12DEA to view detailed technical specifications.
No datasheet is available for this part.