The AZ881-1AB-24DEAR is a non-latching electromechanical relay with a contact arrangement of SPST-NO and SPST-NC. It operates at a DC coil voltage of 24VDC and a coil current of 12.5mA. The relay has a coil resistance of 1.92K and can withstand a maximum AC switching voltage of 380VAC. It is designed for through-hole mounting and has a package type of DIP. The relay's operating temperature range is -40 to 70 degrees Celsius.
American Zettler AZ881-1AB-24DEAR technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 12.5mA |
| Coil Resistance | 1.92KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | >2.4VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ881-1AB-24DEAR to view detailed technical specifications.
No datasheet is available for this part.