The AZ881-1AB-3DAR is a non-latching electromechanical relay with a contact arrangement of SPST-NO and SPST-NC. It has a contact form of 1 Form A and 1 Form B. The relay operates at a minimum temperature of -40C and a maximum temperature of 70C. It has a coil current of 100mA and a coil resistance of 30 Ohm. The relay is available in a 6-pin DIP package with a termination style of PC Pin and a mounting style of through hole.
American Zettler AZ881-1AB-3DAR technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 3V |
| Coil Current | 100mA |
| Coil Resistance | 30Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | >0.3VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ881-1AB-3DAR to view detailed technical specifications.
No datasheet is available for this part.