The AZ881-1AB-5DAR relay from American Zettler is a non-latching electromechanical relay with a contact arrangement of SPST-NO and SPST-NC. It operates at a DC coil voltage of 5VDC and a coil current of 60.24mA with a coil resistance of 83 ohms. The relay can switch up to 380VAC and 150W of power. It is available in a DIP package type and is designed for through-hole mounting. The operating temperature range is between -40°C and 70°C.
American Zettler AZ881-1AB-5DAR technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 5V |
| Coil Current | 60.24mA |
| Coil Resistance | 83Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | >0.5VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ881-1AB-5DAR to view detailed technical specifications.
No datasheet is available for this part.