
The AZ881-1AB-5DEA relay from American Zettler is a 5V, 5A SPST electromechanical relay with a through hole package. It operates within a temperature range of -40°C to 70°C and is rated for a maximum voltage of 380V AC and 150V DC. The relay has a coil resistance of 83R and a coil current of 60.24mA at 5V DC. It is lead free and RoHS compliant.
American Zettler AZ881-1AB-5DEA technical specifications.
| Coil Current | 60.24mA |
| Coil Resistance | 83R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ881-1AB-5DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
