
The AZ881-1AB-6DEA is a power relay with a maximum current rating of 5A and a maximum voltage rating of 150V DC or 380V AC. It has a coil voltage of 6V and a coil resistance of 120 ohms. The relay is rated for operation between -40°C and 70°C. It is available in a through-hole package and is not RoHS compliant.
American Zettler AZ881-1AB-6DEA technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ881-1AB-6DEA to view detailed technical specifications.
No datasheet is available for this part.