
American Zettler AZ881-1AB-9DEA technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ881-1AB-9DEA to view detailed technical specifications.
No datasheet is available for this part.
