The AZ881-2A-12DAR is a DPST-NO relay with a 2 Form A contact arrangement, suitable for applications requiring a 12VDC coil voltage and 25mA coil current. The relay has a coil resistance of 480 Ohms and a maximum pick-up voltage of 9.6VDC. It also features a minimum dropout voltage of greater than 1.2VDC. The relay is constructed with a non-latching design and has a maximum switching power of 150W or 1.25kVA. It is available in a DIP package and is designed for through-hole mounting.
American Zettler AZ881-2A-12DAR technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 25mA |
| Coil Resistance | 480Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | >1.2VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ881-2A-12DAR to view detailed technical specifications.
No datasheet is available for this part.