The AZ881-2A-6DEA is a DPST power relay from American Zettler with a maximum current rating of 5A and a maximum voltage rating of 150V DC. It has a coil voltage of 6V and a coil resistance of 120 ohms. The relay is designed for through-hole mounting and has a height of 10.4mm, length of 20.2mm, and width of 11mm. It operates within a temperature range of -40°C to 70°C and is not RoHS compliant.
American Zettler AZ881-2A-6DEA technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Contact Type | 2 makers |
| Height | 10.4mm |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ881-2A-6DEA to view detailed technical specifications.
No datasheet is available for this part.