American Zettler AZ881P1-2A-9DEA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ881P1-2A-9DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.