American Zettler AZ920-1A-5DE technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 208R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ920-1A-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.