American Zettler AZ920-1A-6DEF technical specifications.
| Package/Case | SIP |
| Coil Current | 20mA |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ920-1A-6DEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.