Electromechanical Relay SPDT 7A 18VDC 900Ohm Through Hole
American Zettler AZ932-1CH-18D technical specifications.
| Type | PCB Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 7A |
| DC Coil Voltage | 18V |
| Maximum AC Switching Voltage | 300V |
| Coil Resistance | 900Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ932-1CH-18D to view detailed technical specifications.
No datasheet is available for this part.