Electromechanical Relay SPDT 7A 3VDC 25Ohm Through Hole
American Zettler AZ932-1CH-3D technical specifications.
| Type | PCB Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 7A |
| DC Coil Voltage | 3V |
| Maximum AC Switching Voltage | 300V |
| Coil Resistance | 25Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ932-1CH-3D to view detailed technical specifications.
No datasheet is available for this part.