American Zettler AZ935-2C-12DET technical specifications.
| Coil Current | 47.06mA |
| Coil Resistance | 255R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ935-2C-12DET to view detailed technical specifications.
No datasheet is available for this part.