American Zettler AZ9375-1A-5DF technical specifications.
| Type | Ultra Sensitive Subminiature Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| DC Coil Voltage | 5V |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 125Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9375-1A-5DF to view detailed technical specifications.
No datasheet is available for this part.