The AZ939-12 relay from American Zettler is a single-pole single-throw electromechanical relay with a 12V DC coil voltage rating. It can handle a maximum current of 3A and has a maximum voltage rating of 150V DC. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a through-hole package type.
American Zettler AZ939-12 technical specifications.
| Coil Current | 16.67mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ939-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.