The AZ939-24 is a sensitive sub miniature relay with a contact arrangement of SPST-NO, rated for a maximum current of 3A. It has a termination style of PC Pin and a mounting type of Through Hole. The relay operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use with a DC coil voltage of 24V and a maximum pick-up voltage of 18VDC. The coil current is 8.33mA and the maximum AC switching voltage is 250V.
American Zettler AZ939-24 technical specifications.
| Type | Sensitive Sub Miniature Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 3A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.33mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 90W|750VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ939-24 to view detailed technical specifications.
No datasheet is available for this part.