Electromechanical Relay 6VDC 180Ohm 3A SPST-NO(20.5x7.2x15.3)mm THT Sensitive Sub Miniature Relay
American Zettler AZ939-6 technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ939-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.