
The AZ940-1A-24D is a 24V SPST power relay from American Zettler with a maximum current rating of 10A. It operates within a temperature range of -40°C to 90°C and is mounted through a hole. The relay is compliant with RoHS regulations and has a maximum voltage rating of 150V DC and 400V AC.
American Zettler AZ940-1A-24D technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1A-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.