The AZ940-1A-24DE relay features silver-cadmium contacts and a maximum operating temperature of 90°C. It has a maximum current rating of 10A and a maximum voltage rating of 150V DC. The relay is designed for through-hole mounting and has a weight of 7g. It is compliant with RoHS regulations and has a throw configuration of SPST.
American Zettler AZ940-1A-24DE technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.