The AZ940-1A-24DSE relay from American Zettler is a SPST electromechanical relay with a maximum operating temperature range of -40°C to 90°C. It has a maximum voltage rating of 150V and a maximum current rating of 10A. The relay is designed for through hole mounting and is lead free. It has a coil resistance of 2.8kΩ and a coil voltage of 24V DC. The relay is RoHS compliant and suitable for use in applications with a maximum AC voltage of 400V.
American Zettler AZ940-1A-24DSE technical specifications.
| Coil Current | 8.57mA |
| Coil Resistance | 2.8kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1A-24DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.