
The AZ940-1A-5DSE is a SPST electromechanical relay with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 150V and a maximum current rating of 10A. The relay is rated for a coil voltage of 5V and a coil current of 40mA with a coil resistance of 125 ohms. It is designed for through-hole mounting and is RoHS compliant.
American Zettler AZ940-1A-5DSE technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1A-5DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.