The AZ940-1C-24DE relay is a 3-pole, single-throw relay with a silver and cadmium contact material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The relay is rated for 10A and 150V DC, and 400V AC. It has a coil resistance of 1.28kΩ and a coil voltage of 24V DC. The relay is lead-free and RoHS compliant, and is available in a through-hole package.
American Zettler AZ940-1C-24DE technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | 3P, SPDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1C-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.