American Zettler AZ940-1C-5DE technical specifications.
| Coil Current | 90.91mA |
| Coil Resistance | 55R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1C-5DE to view detailed technical specifications.
No datasheet is available for this part.