American Zettler AZ9402-1C-5DE technical specifications.
| Application(s) | POWER |
| Contact Material | Silver, Cadmium |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9402-1C-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.