American Zettler AZ9405-1A-12DE technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9405-1A-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.